


SKY13592-689LF-EVB | |
|---|---|
DigiKey Part Number | 863-1914-ND |
Manufacturer | |
Manufacturer Product Number | SKY13592-689LF-EVB |
Description | EVALUATION BOARD SKY13592-689LF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13592-689LF - Switch, SPDT 1GHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 1GHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13592-689LF | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 226,04000 Kč | 2 226,04 Kč |
| 10 | 2 221,00700 Kč | 22 210,07 Kč |
| Unit Price without VAT: | 2 226,04000 Kč |
|---|---|
| Unit Price with VAT: | 2 693,50840 Kč |


