
SKY13586-678LF | |
|---|---|
DigiKey Part Number | 863-1843-2-ND - Tape & Reel (TR) 863-1843-1-ND - Cut Tape (CT) 863-1843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13586-678LF |
Description | IC RF SWITCH SP3T 2.5GHZ 8MLP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Bluetooth, WLAN SP3T 2.5 GHz 50Ohm 8-MLP (1.1x1.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Topology | - | |
Circuit | SP3T | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Isolation | 35dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 46dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 5V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-MLP (1.1x1.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,50000 Kč | 31,50 Kč |
| 10 | 22,99300 Kč | 229,93 Kč |
| 25 | 20,86360 Kč | 521,59 Kč |
| 100 | 18,51600 Kč | 1 851,60 Kč |
| 250 | 17,39728 Kč | 4 349,32 Kč |
| 500 | 16,72280 Kč | 8 361,40 Kč |
| 1 000 | 16,70601 Kč | 16 706,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,48197 Kč | 46 445,91 Kč |
| 6 000 | 15,14645 Kč | 90 878,70 Kč |
| 9 000 | 14,97841 Kč | 134 805,69 Kč |
| Unit Price without VAT: | 31,50000 Kč |
|---|---|
| Unit Price with VAT: | 38,11500 Kč |


