
SKY13418-485LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY13418-485LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13418-485LF-EVB |
Description | EVALUATION BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13418-485LF - Switch (SP8T) 100MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Switch, SP8T | |
Frequency | 100MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13418-485LF | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 3GHz | |
Function | Switch (SP8T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 220,54000 Kč | 2 220,54 Kč |
| 10 | 2 215,52000 Kč | 22 155,20 Kč |
| 25 | 2 213,48320 Kč | 55 337,08 Kč |
| Unit Price without VAT: | 2 220,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 686,85340 Kč |


