14-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13417-485LF

DigiKey Part Number
863-1585-2-ND - Tape & Reel (TR)
863-1585-1-ND - Cut Tape (CT)
863-1585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13417-485LF
Description
IC RF SWITCH SP7T 3GHZ 14QFN
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP7T 3 GHz 50Ohm 14-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP7T
Frequency Range
100MHz ~ 3GHz
Isolation
24dB
Insertion Loss
0.55dB
Test Frequency
2GHz
P1dB
37dBm
IIP3
66dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 90°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad
Supplier Device Package
14-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 461
Factory Stock: 144 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,94000 Kč54,94 Kč
1040,96300 Kč409,63 Kč
2537,45200 Kč936,30 Kč
10033,59370 Kč3 359,37 Kč
25031,75096 Kč7 937,74 Kč
50030,64122 Kč15 320,61 Kč
1 00029,72744 Kč29 727,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,59874 Kč85 796,22 Kč
6 00028,04649 Kč168 278,94 Kč
Manufacturers Standard Package
Unit Price without VAT:54,94000 Kč
Unit Price with VAT:66,47740 Kč