
SKY13417-485LF | |
|---|---|
DigiKey Part Number | 863-1585-2-ND - Tape & Reel (TR) 863-1585-1-ND - Cut Tape (CT) 863-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13417-485LF |
Description | IC RF SWITCH SP7T 3GHZ 14QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP7T 3 GHz 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP7T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 24dB | |
Insertion Loss | 0.55dB | |
Test Frequency | 2GHz | |
P1dB | 37dBm | |
IIP3 | 66dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,06000 Kč | 56,06 Kč |
| 10 | 41,72300 Kč | 417,23 Kč |
| 25 | 38,14080 Kč | 953,52 Kč |
| 100 | 34,20570 Kč | 3 420,57 Kč |
| 250 | 32,33104 Kč | 8 082,76 Kč |
| 500 | 31,90184 Kč | 15 950,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,12157 Kč | 87 364,71 Kč |
| 6 000 | 28,55921 Kč | 171 355,26 Kč |
| Unit Price without VAT: | 56,06000 Kč |
|---|---|
| Unit Price with VAT: | 67,83260 Kč |

