RF Switch IC General Purpose SP4T 50Ohm 14-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13414-485LF

DigiKey Part Number
863-1582-2-ND - Tape & Reel (TR)
863-1582-1-ND - Cut Tape (CT)
863-1582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13414-485LF
Description
IC RF SWITCH SP4T 3GHZ 14QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 3 GHz 50Ohm 14-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SKY13414-485LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
100MHz ~ 3GHz
Isolation
42dB
Insertion Loss
0.4dB
Test Frequency
1GHz
P1dB
37dBm
IIP3
70dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.5V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-UFQFN Exposed Pad
Supplier Device Package
14-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1018,45700 Kč184,57 Kč
2516,68920 Kč417,23 Kč
10014,75530 Kč1 475,53 Kč
25013,83180 Kč3 457,95 Kč
50013,27536 Kč6 637,68 Kč
1 00013,13992 Kč13 139,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,25114 Kč36 753,42 Kč
6 00011,97415 Kč71 844,90 Kč
9 00011,83545 Kč106 519,05 Kč
15 00011,68182 Kč175 227,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč