
SKY13373-460LF | |
|---|---|
DigiKey Part Number | 863-1768-2-ND - Tape & Reel (TR) 863-1768-1-ND - Cut Tape (CT) 863-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13373-460LF |
Description | IC RF SWITCH SP3T 8GHZ 12QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 802.11a/b/g/n SP3T 50Ohm 12-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13373-460LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11a/b/g/n | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 100MHz ~ 8GHz | |
Isolation | 30dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 2.5GHz | |
P1dB | - | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN Exposed Pad | |
Supplier Device Package | 12-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 15,28640 Kč | 382,16 Kč |
| 100 | 13,49120 Kč | 1 349,12 Kč |
| 250 | 12,63576 Kč | 3 158,94 Kč |
| 500 | 12,12004 Kč | 6 060,02 Kč |
| 1 000 | 11,95122 Kč | 11 951,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,17038 Kč | 33 511,14 Kč |
| 6 000 | 10,91357 Kč | 65 481,42 Kč |
| 9 000 | 10,78499 Kč | 97 064,91 Kč |
| 15 000 | 10,64244 Kč | 159 636,60 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |











