SKY13348-374LF - Switch (SPDT) 500MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13348-374LF-EVB

DigiKey Part Number
863-1329-ND
Manufacturer
Manufacturer Product Number
SKY13348-374LF-EVB
Description
EVAL BOARD FOR SKY13348-374LF
Customer Reference
Detailed Description
SKY13348-374LF - Switch (SPDT) 500MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Box
Part Status
Last Time Buy
Type
Switch, SPDT
Frequency
500MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SKY13348-374LF
Note
-
RF Type
-
RF Frequency
500MHz ~ 6GHz
Function
Switch (SPDT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 21.07.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 220,54000 Kč2 220,54 Kč
Manufacturers Standard Package
Unit Price without VAT:2 220,54000 Kč
Unit Price with VAT:2 686,85340 Kč