RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 50Ohm 6-MLPD (1.5x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY13335-381LF

DigiKey Part Number
863-1261-2-ND - Tape & Reel (TR)
863-1261-1-ND - Cut Tape (CT)
863-1261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKY13335-381LF
Description
IC RF SWITCH SPDT 6GHZ 6MLPD
Customer Reference
Detailed Description
RF Switch IC 802.11a/b/g/WiFi, WLAN SPDT 6 GHz 50Ohm 6-MLPD (1.5x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
RF Type
802.11a/b/g/WiFi, WLAN
Topology
Reflective
Circuit
SPDT
Frequency Range
100MHz ~ 6GHz
Isolation
27dB
Insertion Loss
0.5dB
Test Frequency
3GHz
P1dB
26dBm
IIP3
41dBm
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-MLPD (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Request Stock Notification
Last Time Buy Date: 21.07.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,54900 Kč195,49 Kč
2517,69720 Kč442,43 Kč
10015,66660 Kč1 566,66 Kč
25014,69776 Kč3 674,44 Kč
50014,38992 Kč7 194,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00014,38993 Kč43 169,79 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč