
SKY13330-397LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY13330-397LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13330-397LF-EVB |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13330-397LF - Switch (SPDT) 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 6GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part SKY13330-397LF |
Part Status Active | RF Frequency 100MHz ~ 6GHz |
Type Switch, SPDT | Function Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 205,47000 Kč | 2 205,47 Kč |
| 10 | 2 200,48500 Kč | 22 004,85 Kč |
| 25 | 2 198,46160 Kč | 54 961,54 Kč |
| Unit Price without VAT: | 2 205,47000 Kč |
|---|---|
| Unit Price with VAT: | 2 668,61870 Kč |


