
SKY13270-92LF | |
|---|---|
DigiKey Part Number | 863-1048-2-ND - Tape & Reel (TR) 863-1048-1-ND - Cut Tape (CT) 863-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13270-92LF |
Description | IC RF SWITCH SPDT 2.7GHZ SC70-6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, GSM SPDT 2.7 GHz 50Ohm SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, GSM | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 20MHz ~ 2.7GHz | |
Isolation | 19dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2.7GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 20,96600 Kč | 209,66 Kč |
| 25 | 18,99560 Kč | 474,89 Kč |
| 100 | 16,83790 Kč | 1 683,79 Kč |
| 250 | 15,80772 Kč | 3 951,93 Kč |
| 500 | 15,18674 Kč | 7 593,37 Kč |
| 1 000 | 14,67606 Kč | 14 676,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,04491 Kč | 42 134,73 Kč |
| 6 000 | 13,73611 Kč | 82 416,66 Kč |
| 9 000 | 13,58144 Kč | 122 232,96 Kč |
| 15 000 | 13,41013 Kč | 201 151,95 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |






