SKY12343-364LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1 796
Unit Price: 140,19000 Kč
Datasheet
RF Attenuators 0.25dB ~ 31.75dB 100 MHz ~ 4 GHz 50 Ohms 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKY12343-364LF

DigiKey Part Number
863-1296-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SKY12343-364LF
Description
RF ATT 0.25-31.75DB 50OHM 32QFN
Customer Reference
Detailed Description
RF Attenuators 0.25dB ~ 31.75dB 100 MHz ~ 4 GHz 50 Ohms 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Attenuation Value
0.25dB ~ 31.75dB
Frequency Range
100 MHz ~ 4 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
32-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes