
SKY12248-492LF | |
|---|---|
DigiKey Part Number | 863-SKY12248-492LFTR-ND - Tape & Reel (TR) 863-SKY12248-492LFCT-ND - Cut Tape (CT) 863-SKY12248-492LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12248-492LF |
Description | IC RF SWITCH SPST 6GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE, TD-SCDMA, WiMax SPST 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE, TD-SCDMA, WiMax | |
Topology | - | |
Circuit | SPST | |
Frequency Range | 500MHz ~ 6GHz | |
Isolation | 20dB | |
Insertion Loss | 1.3dB | |
Test Frequency | 6GHz | |
P1dB | - | |
IIP3 | 72dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 370,33000 Kč | 1 370,33 Kč |
| 10 | 1 133,74500 Kč | 11 337,45 Kč |
| 25 | 1 102,68880 Kč | 27 567,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1 102,68897 Kč | 3 308 066,91 Kč |
| Unit Price without VAT: | 1 370,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 658,09930 Kč |

