
SKY12209-478LF | |
|---|---|
DigiKey Part Number | 863-1630-2-ND - Tape & Reel (TR) 863-1630-1-ND - Cut Tape (CT) 863-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY12209-478LF |
Description | IC RF SWITCH SPDT 4GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC LTE, WiMax SPDT 4 GHz 50Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | LTE, WiMax | |
Topology | - | |
Circuit | SPDT | |
Frequency Range | 900MHz ~ 4GHz | |
Isolation | 36dB | |
Insertion Loss | 0.7dB | |
Test Frequency | 3.5GHz | |
P1dB | - | |
IIP3 | 76dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 28V | |
Operating Temperature | -55°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 310,07000 Kč | 1 310,07 Kč |
| 10 | 1 081,92200 Kč | 10 819,22 Kč |
| 25 | 1 024,94600 Kč | 25 623,65 Kč |
| 100 | 1 021,63670 Kč | 102 163,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 881,41205 Kč | 2 644 236,15 Kč |
| Unit Price without VAT: | 1 310,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 585,18470 Kč |


