
SIOCXO1-EVB | |
|---|---|
DigiKey Part Number | SIOCXO1-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SIOCXO1-EVB |
Description | DAUGHTER BOARD OXCO SI5348 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | - | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Jitter Attenuator | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,29000 Kč | 2 093,29 Kč |
| Unit Price without VAT: | 2 093,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 532,88090 Kč |



