8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8932D-IS4R

DigiKey Part Number
336-SI8932D-IS4RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8932D-IS4R
Description
POWER ISOLATION
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolation Amplifier
Applications
Isolated Voltage Sensing
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25076,50715 Kč95 633,94 Kč
2 50074,96444 Kč187 411,10 Kč
Manufacturers Standard Package
Unit Price without VAT:76,50715 Kč
Unit Price with VAT:92,57365 Kč