
SI8932B-ISR | |
|---|---|
DigiKey Part Number | 863-SI8932B-ISRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8932B-ISR |
Description | ISOLATED VOLTAGE SENSOR WITH SIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier IC Isolated Voltage Sensing 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Isolation Amplifier | |
Applications | Isolated Voltage Sensing | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,16701 Kč | 177 917,53 Kč |
| Unit Price without VAT: | 71,16701 Kč |
|---|---|
| Unit Price with VAT: | 86,11208 Kč |



