Isolation IC Inverters, Power Supplies, UPS 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8921BB-ISR

DigiKey Part Number
336-SI8921BB-ISRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8921BB-ISR
Description
POWER ISOLATION
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolation IC Inverters, Power Supplies, UPS 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolation
Applications
Inverters, Power Supplies, UPS
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50064,76783 Kč161 919,58 Kč
Manufacturers Standard Package
Unit Price without VAT:64,76783 Kč
Unit Price with VAT:78,36907 Kč