
SI8901D-A01-GS | |
|---|---|
DigiKey Part Number | 336-2196-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8901D-A01-GS |
Description | IC ADC 10BIT SAR 16SOIC |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 3 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 3 | |
Input Type | Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

