SI88641EC-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 134,81781 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 127,82753 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 134,81781 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 113,23936 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 127,08813 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 120,11934 Kč
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 3 176
Unit Price: 173,10000 Kč
Datasheet
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI88641EC-ISR

DigiKey Part Number
SI88641EC-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI88641EC-ISR
Description
DGTL ISOLTR 5KV 4CH GP 24-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 24-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Common Mode Transient Immunity (Min)
40kV/µs
Mfr
Data Rate
Packaging
Tape & Reel (TR)
Propagation Delay tpLH / tpHL (Max)
18ns, 23ns
Part Status
Active
Pulse Width Distortion (Max)
7ns
Technology
Capacitive Coupling
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Type
General Purpose
Voltage - Supply
3V ~ 5.5V
Isolated Power
No
Operating Temperature
-40°C ~ 125°C
Number of Channels
4
Mounting Type
Surface Mount
Inputs - Side 1/Side 2
3/1
Package / Case
Channel Type
Unidirectional
Supplier Device Package
24-SOIC
Voltage - Isolation
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI88341BC-ISSkyworks Solutions Inc.0336-SI88341BC-IS-ND134,81781 KčParametric Equivalent
SI88341BC-ISRSkyworks Solutions Inc.0336-SI88341BC-ISRTR-ND127,82753 KčParametric Equivalent
SI88341BD-ISSkyworks Solutions Inc.0SI88341BD-IS-ND134,81781 KčParametric Equivalent
SI88341BD-ISRSkyworks Solutions Inc.0SI88341BD-ISR-ND113,23936 KčParametric Equivalent
SI88341EC-ISSkyworks Solutions Inc.0SI88341EC-IS-ND127,08813 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 250113,37467 Kč141 718,34 Kč
Manufacturers Standard Package
Unit Price without VAT:113,37467 Kč
Unit Price with VAT:137,18335 Kč