Similar

SI88621ED-IS | |
|---|---|
DigiKey Part Number | 336-3322-ND |
Manufacturer | |
Manufacturer Product Number | SI88621ED-IS |
Description | DGTL ISOLTR 5KV 2CH GP 20-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 12.6ns, 17.5ns (Typ) | |
Pulse Width Distortion (Max) | 4.8ns (Typ) | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 97,66842 Kč | 3 711,40 Kč |
| Unit Price without VAT: | 97,66842 Kč |
|---|---|
| Unit Price with VAT: | 118,17879 Kč |



