Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI88243EC-ISR | |
|---|---|
DigiKey Part Number | SI88243EC-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI88243EC-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 20-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 40kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 40kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 18ns, 23ns |
Part Status Active | Pulse Width Distortion (Max) 7ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 4 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/3 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 20-SOIC |
Voltage - Isolation | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI88243BC-IS | Skyworks Solutions Inc. | 0 | SI88243BC-IS-ND | 118,86526 Kč | Parametric Equivalent |
| SI88243BC-ISR | Skyworks Solutions Inc. | 0 | SI88243BC-ISR-ND | 113,37467 Kč | Parametric Equivalent |
| SI88243EC-IS | Skyworks Solutions Inc. | 0 | SI88243EC-IS-ND | 118,86526 Kč | Parametric Equivalent |
| SI88443BC-IS | Skyworks Solutions Inc. | 0 | 336-SI88443BC-IS-ND | 121,10447 Kč | Parametric Equivalent |
| SI88443BC-ISR | Skyworks Solutions Inc. | 0 | 336-SI88443BC-ISRTR-ND | 115,62290 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 100,69653 Kč | 125 870,66 Kč |
| Unit Price without VAT: | 100,69653 Kč |
|---|---|
| Unit Price with VAT: | 121,84280 Kč |


