
SI8719BD-A-IS | |
|---|---|
DigiKey Part Number | 336-3037-ND |
Manufacturer | |
Manufacturer Product Number | SI8719BD-A-IS |
Description | DGTL ISOLTR 5KV 1CH GP 6-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 6-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SDIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 10 | 47,54200 Kč | 475,42 Kč |
| 25 | 43,54280 Kč | 1 088,57 Kč |
| 100 | 39,16110 Kč | 3 916,11 Kč |
| 300 | 36,71427 Kč | 11 014,28 Kč |
| 500 | 35,80962 Kč | 17 904,81 Kč |
| 1 000 | 34,77265 Kč | 34 772,65 Kč |
| 2 500 | 33,67767 Kč | 84 194,18 Kč |
| 5 000 | 33,01775 Kč | 165 088,75 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |


