
SI8719BC-A-IS | |
|---|---|
DigiKey Part Number | 336-3036-ND |
Manufacturer | |
Manufacturer Product Number | SI8719BC-A-IS |
Description | DGTL ISOLTR 3.75KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 1 Channel 15Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,52000 Kč | 46,52 Kč |
| 10 | 34,35400 Kč | 343,54 Kč |
| 96 | 28,10615 Kč | 2 698,19 Kč |
| 192 | 26,85849 Kč | 5 156,83 Kč |
| 288 | 26,23431 Kč | 7 555,48 Kč |
| 576 | 25,31774 Kč | 14 583,02 Kč |
| 1 056 | 24,65023 Kč | 26 030,64 Kč |
| 2 592 | 23,84887 Kč | 61 816,27 Kč |
| 5 088 | 23,36674 Kč | 118 889,97 Kč |
| Unit Price without VAT: | 46,52000 Kč |
|---|---|
| Unit Price with VAT: | 56,28920 Kč |


