16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8715BD-A-ISR

DigiKey Part Number
336-4952-2-ND - Tape & Reel (TR)
336-4952-1-ND - Cut Tape (CT)
336-4952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI8715BD-A-ISR
Description
DGTL ISOLTR 5KV 1CH GP 6-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
25ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,46000 Kč63,46 Kč
1047,54200 Kč475,42 Kč
2543,54280 Kč1 088,57 Kč
10039,16110 Kč3 916,11 Kč
25037,06964 Kč9 267,41 Kč
50035,80962 Kč17 904,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00034,77265 Kč34 772,65 Kč
2 00033,91909 Kč67 838,18 Kč
3 00033,49135 Kč100 474,05 Kč
5 00033,01775 Kč165 088,75 Kč
Manufacturers Standard Package
Unit Price without VAT:63,46000 Kč
Unit Price with VAT:76,78660 Kč