
SI86SQ44BB-IU | |
|---|---|
DigiKey Part Number | 863-SI86SQ44BB-IU-ND |
Manufacturer | |
Manufacturer Product Number | SI86SQ44BB-IU |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 100kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 93,31500 Kč | 933,15 Kč |
| 96 | 78,46688 Kč | 7 532,82 Kč |
| 192 | 75,50641 Kč | 14 497,23 Kč |
| 288 | 74,02306 Kč | 21 318,64 Kč |
| 576 | 71,84925 Kč | 41 385,17 Kč |
| 1 056 | 70,26555 Kč | 74 200,42 Kč |
| 2 592 | 68,36348 Kč | 177 198,14 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |

