Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| SI86SO20EE-AS4 | |
|---|---|
| DigiKey Part Number | 863-SI86SO20EE-AS4-ND | 
| Manufacturer | |
| Manufacturer Product Number | SI86SO20EE-AS4 | 
| Description | DGTL ISOLTR 6KV 2CH GP 8-SOIC | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Technology | Capacitive Coupling | |
| Type | General Purpose | |
| Isolated Power | Yes | |
| Number of Channels | 2 | |
| Inputs - Side 1/Side 2 | 2/0 | |
| Channel Type | Unidirectional | |
| Voltage - Isolation | 6000Vrms | |
| Common Mode Transient Immunity (Min) | 150kV/µs | |
| Data Rate | ||
| Propagation Delay tpLH / tpHL (Max) | 13.5ns, 13.5ns | |
| Pulse Width Distortion (Max) | 2.5ns | |
| Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
| Voltage - Supply | 2.25V ~ 5.5V | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Operating Temperature | -40°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-SSO | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 80 | 64,76388 Kč | 5 181,11 Kč | 
| Unit Price without VAT: | 64,76388 Kč | 
|---|---|
| Unit Price with VAT: | 78,36429 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic