Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86SO20BE-IS4R | |
|---|---|
DigiKey Part Number | 863-SI86SO20BE-IS4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI86SO20BE-IS4R |
Description | DGTL ISOLTR 6KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 150kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13.5ns, 13.5ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 48,07332 Kč | 60 091,65 Kč |
| 2 500 | 47,01829 Kč | 117 545,73 Kč |
| 3 750 | 46,49007 Kč | 174 337,76 Kč |
| Unit Price without VAT: | 48,07332 Kč |
|---|---|
| Unit Price with VAT: | 58,16872 Kč |


