SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S661BC-IS1

DigiKey Part Number
863-SI86S661BC-IS1-ND
Manufacturer
Manufacturer Product Number
SI86S661BC-IS1
Description
DGTL ISO 3.75KV 6CH SPI 16-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3750Vrms 6 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
Yes
Number of Channels
6
Inputs - Side 1/Side 2
5/1
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
150kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
14ns, 14ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 439
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1142,37000 Kč142,37 Kč
10109,56800 Kč1 095,68 Kč
4896,66958 Kč4 640,14 Kč
14490,47514 Kč13 028,42 Kč
28887,44354 Kč25 183,74 Kč
52885,23597 Kč45 004,59 Kč
1 00883,25999 Kč83 926,07 Kč
2 54480,98930 Kč206 036,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:142,37000 Kč
Unit Price with VAT:172,26770 Kč