
SI86S642EE-IS2 | |
|---|---|
DigiKey Part Number | 863-SI86S642EE-IS2-ND |
Manufacturer | |
Manufacturer Product Number | SI86S642EE-IS2 |
Description | DGTL ISOLTR 6KV 4CH SPI 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 6000Vrms 4 Channel 150Mbps 150kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,86000 Kč | 114,86 Kč |
| 10 | 87,70900 Kč | 877,09 Kč |
| 46 | 77,31370 Kč | 3 556,43 Kč |
| 138 | 72,15551 Kč | 9 957,46 Kč |
| 276 | 69,63120 Kč | 19 218,21 Kč |
| 506 | 67,79241 Kč | 34 302,96 Kč |
| 1 012 | 66,03995 Kč | 66 832,43 Kč |
| 2 530 | 64,18972 Kč | 162 399,99 Kč |
| Unit Price without VAT: | 114,86000 Kč |
|---|---|
| Unit Price with VAT: | 138,98060 Kč |

