General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86S621BE-IS4

DigiKey Part Number
863-SI86S621BE-IS4-ND
Manufacturer
Manufacturer Product Number
SI86S621BE-IS4
Description
DGTL ISOLTR 6KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13.5ns, 13.5ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
186,09000 Kč86,09 Kč
1065,09400 Kč650,94 Kč
8054,88088 Kč4 390,47 Kč
16052,60263 Kč8 416,42 Kč
32050,72853 Kč16 233,13 Kč
56049,45929 Kč27 697,20 Kč
1 04048,26996 Kč50 200,76 Kč
2 56046,86975 Kč119 986,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,09000 Kč
Unit Price with VAT:104,16890 Kč