
SI86S620BC-IS | |
|---|---|
DigiKey Part Number | 863-SI86S620BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86S620BC-IS |
Description | DGTL ISOLTR 3.75KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13.5ns, 13.5ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 10 | 50,22700 Kč | 502,27 Kč |
| 96 | 41,54542 Kč | 3 988,36 Kč |
| 192 | 39,81526 Kč | 7 644,53 Kč |
| 288 | 38,94764 Kč | 11 216,92 Kč |
| 576 | 37,67609 Kč | 21 701,43 Kč |
| 1 056 | 36,74988 Kč | 38 807,87 Kč |
| 2 592 | 35,63779 Kč | 92 373,15 Kč |
| 5 088 | 34,96864 Kč | 177 920,44 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |

