Parametric Equivalent
Parametric Equivalent

SI86S602AE-IS4 | |
|---|---|
DigiKey Part Number | 863-SI86S602AE-IS4-ND |
Manufacturer | |
Manufacturer Product Number | SI86S602AE-IS4 |
Description | DGTL ISOLTR 6KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 104,53850 Kč | 8 363,08 Kč |
| Unit Price without VAT: | 104,53850 Kč |
|---|---|
| Unit Price with VAT: | 126,49159 Kč |


