


SI86P542BC-IS | |
|---|---|
DigiKey Part Number | 863-SI86P542BC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI86P542BC-IS |
Description | 3.75 KVRMS ISOLATOR, 1 UNIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 6.7ns (Min) | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.135V ~ 5.25V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,46000 Kč | 165,46 Kč |
| 10 | 127,87800 Kč | 1 278,78 Kč |
| 38 | 114,95842 Kč | 4 368,42 Kč |
| 114 | 107,41026 Kč | 12 244,77 Kč |
| 266 | 102,98887 Kč | 27 395,04 Kč |
| 532 | 100,07639 Kč | 53 240,64 Kč |
| 1 026 | 97,79481 Kč | 100 337,48 Kč |
| Unit Price without VAT: | 165,46000 Kč |
|---|---|
| Unit Price with VAT: | 200,20660 Kč |

