New Product
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI86P540BC-IS

DigiKey Part Number
863-SI86P540BC-IS-ND
Manufacturer
Manufacturer Product Number
SI86P540BC-IS
Description
3.75 KVRMS ISOLATOR, 1 UNIDIRECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Channel Type
Unidirectional
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15ns, 15ns
Pulse Width Distortion (Max)
6.7ns (Min)
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3.135V ~ 5.25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,46000 Kč165,46 Kč
10127,87800 Kč1 278,78 Kč
38114,95842 Kč4 368,42 Kč
114107,41026 Kč12 244,77 Kč
266102,98887 Kč27 395,04 Kč
532100,07639 Kč53 240,64 Kč
1 02697,79481 Kč100 337,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,46000 Kč
Unit Price with VAT:200,20660 Kč