
SI8650EC-B-IS1 | |
|---|---|
DigiKey Part Number | 336-2101-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8650EC-B-IS1 |
Description | DGTL ISOLTR 3.75KV 5CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8650EC-B-IS1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 5/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,92000 Kč | 95,92 Kč |
| 10 | 72,86300 Kč | 728,63 Kč |
| 48 | 63,80938 Kč | 3 062,85 Kč |
| 144 | 59,46903 Kč | 8 563,54 Kč |
| 288 | 57,34438 Kč | 16 515,18 Kč |
| 528 | 55,79672 Kč | 29 460,67 Kč |
| 1 008 | 54,41223 Kč | 54 847,53 Kč |
| 2 544 | 52,82009 Kč | 134 374,31 Kč |
| Unit Price without VAT: | 95,92000 Kč |
|---|---|
| Unit Price with VAT: | 116,06320 Kč |

