
SI8642BD-B-ISR | |
|---|---|
DigiKey Part Number | 336-4334-2-ND - Tape & Reel (TR) 336-4334-1-ND - Cut Tape (CT) 336-4334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8642BD-B-ISR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,30000 Kč | 90,30 Kč |
| 10 | 68,46900 Kč | 684,69 Kč |
| 25 | 62,98360 Kč | 1 574,59 Kč |
| 100 | 56,95430 Kč | 5 695,43 Kč |
| 250 | 54,07832 Kč | 13 519,58 Kč |
| 500 | 53,92606 Kč | 26 963,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 50,51569 Kč | 63 144,61 Kč |
| 2 500 | 49,41285 Kč | 123 532,12 Kč |
| 3 750 | 48,86088 Kč | 183 228,30 Kč |
| Unit Price without VAT: | 90,30000 Kč |
|---|---|
| Unit Price with VAT: | 109,26300 Kč |


