
SI8642AB-B-IS | |
|---|---|
DigiKey Part Number | SI8642AB-B-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI8642AB-B-IS |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Packaging Tube | Pulse Width Distortion (Max) 25ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power No | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Inputs - Side 1/Side 2 2/2 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,75000 Kč | 81,75 Kč |
| 10 | 61,67000 Kč | 616,70 Kč |
| 46 | 53,97043 Kč | 2 482,64 Kč |
| 138 | 50,14536 Kč | 6 920,06 Kč |
| 276 | 48,27442 Kč | 13 323,74 Kč |
| 506 | 46,91087 Kč | 23 736,90 Kč |
| 1 012 | 45,61151 Kč | 46 158,85 Kč |
| 2 530 | 44,23971 Kč | 111 926,47 Kč |
| Unit Price without VAT: | 81,75000 Kč |
|---|---|
| Unit Price with VAT: | 98,91750 Kč |



