
SI8640BC-B-IS1R | |
---|---|
DigiKey Part Number | 336-4781-2-ND - Tape & Reel (TR) 336-4781-1-ND - Cut Tape (CT) 336-4781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8640BC-B-IS1R |
Description | DGTL ISOLTR 3.75KV 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,07000 Kč | 82,07 Kč |
10 | 62,01100 Kč | 620,11 Kč |
25 | 56,99080 Kč | 1 424,77 Kč |
100 | 51,47720 Kč | 5 147,72 Kč |
250 | 48,84800 Kč | 12 212,00 Kč |
500 | 47,26328 Kč | 23 631,64 Kč |
1 000 | 45,95890 Kč | 45 958,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 44,58220 Kč | 111 455,50 Kč |
Unit Price without VAT: | 82,07000 Kč |
---|---|
Unit Price with VAT: | 99,30470 Kč |