
SI8622ED-B-IS | |
|---|---|
DigiKey Part Number | 336-2071-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8622ED-B-IS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8622ED-B-IS Models |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tube | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 1/1 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 46 | 46,82087 Kč | 2 153,76 Kč |
| 138 | 43,42630 Kč | 5 992,83 Kč |
| 276 | 41,76471 Kč | 11 527,06 Kč |
| 506 | 40,55395 Kč | 20 520,30 Kč |
| 1 012 | 39,40009 Kč | 39 872,89 Kč |
| 2 530 | 38,18217 Kč | 96 600,89 Kč |
| 5 014 | 37,45676 Kč | 187 808,19 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |

