
SI8610AB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4495-2-ND - Tape & Reel (TR) 336-4495-1-ND - Cut Tape (CT) 336-4495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8610AB-B-ISR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 1Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 29,26280 Kč | 731,57 Kč |
| 100 | 26,12150 Kč | 2 612,15 Kč |
| 250 | 24,62392 Kč | 6 155,98 Kč |
| 500 | 23,77394 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,19413 Kč | 55 485,33 Kč |
| 5 000 | 21,72159 Kč | 108 607,95 Kč |
| 7 500 | 21,48496 Kč | 161 137,20 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |





