1/1 Transceiver, Isolated Full RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI85858D-IS

DigiKey Part Number
863-SI85858D-IS-ND
Manufacturer
Manufacturer Product Number
SI85858D-IS
Description
IC 5KV 10 MBPS ISOLATED FULL-DU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50.5 mV
Data Rate
10Mbps
Voltage - Supply
2.5V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 458
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1088,84300 Kč888,43 Kč
4678,29522 Kč3 601,58 Kč
13873,05783 Kč10 081,98 Kč
27670,49319 Kč19 456,12 Kč
50668,62652 Kč34 725,02 Kč
1 01266,84668 Kč67 648,84 Kč
2 53064,96814 Kč164 369,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč