
SI85858-KIT | |
|---|---|
DigiKey Part Number | 863-SI85858-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI85858-KIT |
Description | EVAL BOARD FOR SI85858D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si85858D - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | Si85858D | |
Primary Attributes | Isolated | |
Secondary Attributes | Full-Duplex | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 311,54000 Kč | 1 311,54 Kč |
| Unit Price without VAT: | 1 311,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 586,96340 Kč |

