
SI85856D-IS | |
|---|---|
DigiKey Part Number | 863-SI85856D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI85856D-IS |
Description | IC 5KV 10 MBPS ISOLATED HALF-DU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50.5 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 2.5V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 88,84300 Kč | 888,43 Kč |
| 46 | 78,29522 Kč | 3 601,58 Kč |
| 138 | 73,05783 Kč | 10 081,98 Kč |
| 276 | 70,49319 Kč | 19 456,12 Kč |
| 506 | 68,62652 Kč | 34 725,02 Kč |
| 1 012 | 66,84668 Kč | 67 648,84 Kč |
| 2 530 | 64,96814 Kč | 164 369,39 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |

