
SI85856-KIT | |
|---|---|
DigiKey Part Number | 863-SI85856-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI85856-KIT |
Description | EVAL BOARD FOR SI85856D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si85856D - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | Si85856D | |
Primary Attributes | Isolated | |
Secondary Attributes | Half-Duplex | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 285,71000 Kč | 1 285,71 Kč |
| Unit Price without VAT: | 1 285,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 555,70910 Kč |

