1/1 Transceiver, Isolated Half RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI85855D-IS

DigiKey Part Number
863-SI85855D-IS-ND
Manufacturer
Manufacturer Product Number
SI85855D-IS
Description
IC 5KV 10 MBPS ISOLATED HALF-DU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50.5 mV
Data Rate
10Mbps
Voltage - Supply
2.5V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1112,97000 Kč112,97 Kč
1086,26000 Kč862,60 Kč
4676,01283 Kč3 496,59 Kč
13870,92913 Kč9 788,22 Kč
27668,44054 Kč18 889,59 Kč
50666,62757 Kč33 713,55 Kč
1 01264,90000 Kč65 678,80 Kč
2 53063,07600 Kč159 582,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,97000 Kč
Unit Price with VAT:136,69370 Kč