1/1 Transceiver, Isolated Half RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI85853D-IS

DigiKey Part Number
863-SI85853D-IS-ND
Manufacturer
Manufacturer Product Number
SI85853D-IS
Description
IC 5KV 1 MBPS ISOLATED HALF-DUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Half RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50.5 mV
Data Rate
1Mbps
Voltage - Supply
2.5V ~ 5.5V, 4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1067,80300 Kč678,03 Kč
4659,43348 Kč2 733,94 Kč
13855,28254 Kč7 628,99 Kč
27653,24971 Kč14 696,92 Kč
50651,76960 Kč26 195,42 Kč
1 01250,35848 Kč50 962,78 Kč
2 53048,86874 Kč123 637,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč