1/1 Transceiver, Isolated Full RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI85838D-ISR

DigiKey Part Number
863-SI85838D-ISRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI85838D-ISR
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver, Isolated Full RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Transceiver, Isolated
Protocol
RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
50.5 mV
Data Rate
10Mbps
Voltage - Supply
2.5V ~ 5.5V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 25064,43665 Kč80 545,81 Kč
2 50063,09698 Kč157 742,45 Kč
Manufacturers Standard Package
Unit Price without VAT:64,43665 Kč
Unit Price with VAT:77,96835 Kč