
SI85837D-IS | |
|---|---|
DigiKey Part Number | 863-SI85837D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI85837D-IS |
Description | IC 5KV 1 MBPS ISOLATED FULL-DUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Full RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 50.5 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 2.5V ~ 5.5V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 65,82900 Kč | 658,29 Kč |
| 46 | 57,70348 Kč | 2 654,36 Kč |
| 138 | 53,67268 Kč | 7 406,83 Kč |
| 276 | 51,69920 Kč | 14 268,98 Kč |
| 506 | 50,26158 Kč | 25 432,36 Kč |
| 1 012 | 48,89173 Kč | 49 478,43 Kč |
| 2 530 | 47,44552 Kč | 120 037,17 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |

