
SI85835D-IS | |
|---|---|
DigiKey Part Number | 863-SI85835D-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI85835D-IS |
Description | IC 5KV 10 MBPS ISOLATED HALF-DU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50.5 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 2.5V ~ 5.5V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 86,26000 Kč | 862,60 Kč |
| 46 | 76,01283 Kč | 3 496,59 Kč |
| 138 | 70,92913 Kč | 9 788,22 Kč |
| 276 | 68,44054 Kč | 18 889,59 Kč |
| 506 | 66,62757 Kč | 33 713,55 Kč |
| 1 012 | 64,90000 Kč | 65 678,80 Kč |
| 2 530 | 63,07600 Kč | 159 582,28 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |

